Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2C031001A00KO00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00KO00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00KO00 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C031001A00KA00 | WIMA | 0 | 1928-MKS2C031001A00KA00TB-ND | $1.48207 | Parametric Equivalent |
| MKS2C031001A00KC00 | WIMA | 3,939 | 1928-MKS2C031001A00KC00CT-ND | $5.51000 | Parametric Equivalent |
| MKS2C031001A00KF00 | WIMA | 8,323 | 1928-MKS2C031001A00KF00CT-ND | $5.51000 | Parametric Equivalent |
| MKS2C031001A00KI00 | WIMA | 0 | 1928-MKS2C031001A00KI00TR-ND | $1.49271 | Parametric Equivalent |
| MKS2C031001A00KN00 | WIMA | 0 | 1928-MKS2C031001A00KN00TB-ND | $1.50511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,600 | $1.50511 | $9,933.73 |


