MKS2D031001A00KN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 3,683
Unit Price: $5.34000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.42066
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.43098
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,888
Unit Price: $5.34000
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,996
Unit Price: $5.34000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.25703
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,392
Unit Price: $4.77000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 8,822
Unit Price: $2.38000
Datasheet

Parametric Equivalent


TDK
In Stock: 35,232
Unit Price: $2.38000
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D031001A00KN00

DigiKey Part Number
1928-MKS2D031001A00KN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D031001A00KN00
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,600$1.44302$9,523.93