MKS2D031001A00KSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 3,683
Unit Price: $5.34000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.42066
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.43098
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,838
Unit Price: $5.34000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.44302
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,996
Unit Price: $5.34000
Datasheet

Parametric Equivalent


WIMA
In Stock: 4,156
Unit Price: $4.77000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,012
Unit Price: $2.38000
Datasheet

Parametric Equivalent


TDK
In Stock: 35,212
Unit Price: $2.38000
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D031001A00KSC9

DigiKey Part Number
1928-MKS2D031001A00KSC9-ND
Manufacturer
Manufacturer Product Number
MKS2D031001A00KSC9
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D031001A00KA00WIMA3,6831928-MKS2D031001A00KA00CT-ND$5.34000Parametric Equivalent
MKS2D031001A00KC00WIMA01928-MKS2D031001A00KC00TB-ND$1.42066Parametric Equivalent
MKS2D031001A00KF00WIMA01928-MKS2D031001A00KF00TR-ND$1.43098Parametric Equivalent
MKS2D031001A00KI00WIMA4,8381928-MKS2D031001A00KI00CT-ND$5.34000Parametric Equivalent
MKS2D031001A00KN00WIMA01928-MKS2D031001A00KN00TB-ND$1.44302Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.25703$12,570.30