
MMSZ5241B-HF | |
---|---|
DigiKey Part Number | 641-MMSZ5241B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B-HF |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39159 | $1,174.77 |
6,000 | $0.35074 | $2,104.44 |
9,000 | $0.32989 | $2,969.01 |
15,000 | $0.30645 | $4,596.75 |
21,000 | $0.29256 | $6,143.76 |
30,000 | $0.27904 | $8,371.20 |
75,000 | $0.24937 | $18,702.75 |
150,000 | $0.23103 | $34,654.50 |
300,000 | $0.21607 | $64,821.00 |