
MMSZ5241BHE3-TP | |
---|---|
DigiKey Part Number | 353-MMSZ5241BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5241BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5241BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5241BHE3-TP |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43209 | $1,296.27 |
6,000 | $0.38765 | $2,325.90 |
9,000 | $0.36497 | $3,284.73 |
15,000 | $0.33948 | $5,092.20 |
21,000 | $0.32437 | $6,811.77 |
30,000 | $0.30968 | $9,290.40 |
75,000 | $0.27742 | $20,806.50 |
150,000 | $0.25748 | $38,622.00 |
300,000 | $0.24507 | $73,521.00 |