
05004018001 | |
---|---|
DigiKey Part Number | 5627-05004018001-ND |
Manufacturer | |
Manufacturer Product Number | 05004018001 |
Description | 8100 SA 8 ZYKLOP METAL RATCHET S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,146.76000 | $1,146.76 |
5 | $1,062.88400 | $5,314.42 |
10 | $1,028.72200 | $10,287.22 |
25 | $985.28280 | $24,632.07 |