
05004021001 | |
---|---|
DigiKey Part Number | 5627-05004021001-ND |
Manufacturer | |
Manufacturer Product Number | 05004021001 |
Description | 8100 SA 11 ZYKLOP METAL RATCHET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,155.61000 | $1,155.61 |
5 | $1,071.08200 | $5,355.41 |
10 | $1,036.65600 | $10,366.56 |
25 | $992.88120 | $24,822.03 |