
7760056316 | |
|---|---|
DigiKey Part Number | 281-7760056316-ND |
Manufacturer | |
Manufacturer Product Number | 7760056316 |
Description | DRI314048LTD |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Test Button |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Last Time Buy | Must Release Voltage 7.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 2500VA, 2500W | Coil Resistance 4.3 kOhms |
Coil Current 11.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3052370000 | Weidmüller | 0 | 281-3052370000-ND | $86.95100 | MFR Recommended |
| 7760056316 | Weidmüller | 20 | 4381-7760056316-ND | $32.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $54.45900 | $1,089.18 |

