
3052370000 | |
|---|---|
DigiKey Part Number | 281-3052370000-ND |
Manufacturer | |
Manufacturer Product Number | 3052370000 |
Description | CRI10048T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 8.3 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode, Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 4000VA, 384W | Coil Resistance 5.76 kOhms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $86.95100 | $869.51 |

