Parametric Equivalent
Parametric Equivalent
Direct




S500-5-R | |
|---|---|
DigiKey Part Number | 283-S500-5-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-5-R |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 42.0 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $23.48000 | $117.40 |
| 10 | $21.66100 | $216.61 |
| 15 | $20.66800 | $310.02 |
| 25 | $19.47920 | $486.98 |
| 35 | $18.73200 | $655.62 |
| 50 | $17.97160 | $898.58 |
| 125 | $16.15120 | $2,018.90 |
| 250 | $14.89220 | $3,723.05 |
| 500 | $13.72602 | $6,863.01 |











