



RTE24024 | |
---|---|
DigiKey Part Number | 2266-RTE24024-ND |
Manufacturer | |
Manufacturer Product Number | RTE24024 |
Description | POWER/SIGNAL RELAY, 2 FORM C, DP |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE24024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $20.01925 | $800.77 |
160 | $18.45519 | $2,952.83 |
360 | $18.14239 | $6,531.26 |
680 | $17.75140 | $12,070.95 |
2,520 | $17.43860 | $43,945.27 |