Parametric Equivalent





RJS-5EPFFP-LC7002 | |
|---|---|
DigiKey Part Number | 1754-1128-ND |
Manufacturer | |
Manufacturer Product Number | RJS-5EPFFP-LC7002 |
Description | RJ45 PANEL LOCK F CONN F PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJS-5EPFFP-LC7002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | User Selectable | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.14000 | $69.14 |
| 10 | $58.72600 | $587.26 |
| 25 | $55.04800 | $1,376.20 |
| 50 | $52.41860 | $2,620.93 |
| 100 | $49.91600 | $4,991.60 |
| 250 | $46.79184 | $11,697.96 |
| 500 | $44.56036 | $22,280.18 |
| 1,000 | $42.43552 | $42,435.52 |












