R82CC4470AA30J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.03942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.94661
Datasheet

Parametric Equivalent


WEC
In Stock: 3,446
Unit Price: $2.48680

Parametric Equivalent


WEC
In Stock: 3,446
Unit Price: $5.68000
Datasheet
R82CC4470Z330K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82CC4470AA30J

DigiKey Part Number
399-6028-ND
Manufacturer
Manufacturer Product Number
R82CC4470AA30J
Description
CAP FILM 4.7UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
4.7 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82CC4470AA30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.516" (13.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Marketplace Stock: 3,446 View Now
Last Time Buy Date: 1/1/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.88000$24.88
10$17.33700$173.37
50$14.33780$716.89
100$13.41180$1,341.18
500$11.84468$5,922.34
1,500$11.11639$16,674.59
3,000$10.75978$32,279.34
6,000$10.46597$62,795.82
Manufacturers Standard Package

Other Suppliers on DigiKey

3,446In Stock
Ships from WEC