P40C42D12C1-24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 8
Unit Price: $1,319.78000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P40C42D12C1-24

DigiKey Part Number
P40C42D12C1-24-ND
Manufacturer
Manufacturer Product Number
P40C42D12C1-24
Description
RELAY CONTACTOR 3PST 40A 24V
Customer Reference
Detailed Description
Contactor 3PST-NO (DM) (3 Form X) 40 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
3PST-NO (DM) (3 Form X)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-55°C ~ 65°C
Must Operate Voltage
18 VDC
Must Release Voltage
-
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Current
286 mA
Coil Power
7.5W
Coil Resistance
84Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC