Parametric Equivalent

P278CJ473M480A | |
|---|---|
DigiKey Part Number | 399-12061-ND |
Manufacturer | |
Manufacturer Product Number | P278CJ473M480A |
Description | CAP FILM 0.047UF 20% 480VAC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 480V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P278CJ473M480A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.354" W (24.00mm x 9.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.799" (20.30mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |



