Parametric Equivalent



NSCSSNN030PAUNV | |
|---|---|
DigiKey Part Number  | 480-3785-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NSCSSNN030PAUNV  | 
Description  | SENSOR 30PSIA .074V 4SIP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 74 mV (5V) 4-SIP Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Honeywell Sensing and Productivity Solutions  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Applications  | Board Mount  | |
Pressure Type  | Absolute  | |
Operating Pressure  | 30PSI (206.84kPa)  | |
Output Type  | Wheatstone Bridge  | |
Output  | 0 mV ~ 74 mV (5V)  | |
Accuracy  | ±0.25%  | |
Voltage - Supply  | 1.5V ~ 12V  | |
Port Size  | -  | |
Port Style  | No Port  | |
Features  | -  | |
Termination Style  | PC Pin  | |
Maximum Pressure  | 60PSI (413.69kPa)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 4-SIP Module  | |
Supplier Device Package  | 4-SIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $348.70570 | $34,870.57 | 


