KUL-11A15S-120 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 24
Unit Price: $736.22000
Datasheet
KUL-11A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KUL-11A
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUL-11A15S-120

DigiKey Part Number
PB472-ND
Manufacturer
Manufacturer Product Number
KUL-11A15S-120
Description
RELAY GEN PURPOSE DPDT 10A 120V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Max
Load - Max Switching
2400VA
Coil Current
32.4 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.7 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 24 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$736.22000$736.22
10$655.59300$6,555.93
25$625.96920$15,649.23
50$604.44200$30,222.10
100$583.64030$58,364.03
Manufacturers Standard Package

Other Suppliers on DigiKey

24In Stock
Ships from WEC