Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KR-5R5C224H-R | |
|---|---|
DigiKey Part Number | 283-KR-5R5C224H-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5C224H-R |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.30000 | $41.30 |
| 10 | $29.78100 | $297.81 |
| 50 | $25.18800 | $1,259.40 |
| 100 | $23.76760 | $2,376.76 |
| 500 | $21.36272 | $10,681.36 |
| 1,000 | $20.61790 | $20,617.90 |
| 2,500 | $19.83081 | $49,577.03 |




