Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



C907U102MZVDAAWL35 | |
|---|---|
DigiKey Part Number | C907U102MZVDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C907U102MZVDAAWL35 |
Description | CAP CER 1000PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U102MZVDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U102MZWDAAWL20 | KEMET | 0 | C907U102MZWDAAWL20-ND | $0.59130 | Upgrade |
| C907U102MZWDAAWL45 | KEMET | 0 | C907U102MZWDAAWL45-ND | $0.59130 | Upgrade |
| C927U102KZYDAAWL20 | KEMET | 0 | C927U102KZYDAAWL20-ND | $0.53316 | Upgrade |
| C927U102KZYDAAWL45 | KEMET | 0 | C927U102KZYDAAWL45-ND | $0.53316 | Upgrade |
| C717U102MZVDAAWL35 | KEMET | 385 | 399-C717U102MZVDAAWL35-ND | $3.78000 | Similar |





