VY2102M29Y5US63L7A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 30,726
Unit Price: $3.45000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.82056
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.82056
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.81853
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.59130
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.59130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.53316
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
VY2150K29U2JS63V7(VY2)

VY2102M29Y5US63L7A

DigiKey Part Number
VY2102M29Y5US63L7A-ND
Manufacturer
Manufacturer Product Number
VY2102M29Y5US63L7A
Description
CAP CER 1000PF 440VAC Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5US63L7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VKO102MCQCRCKRVishay Beyschlag/Draloric/BC Components0VKO102MCQCRCKR-ND$0.00000Similar
VY2102M29Y5US63V7Vishay Beyschlag/Draloric/BC Components30,726BC2354-ND$3.45000Similar
WKO102MCPCH0KRVishay Beyschlag/Draloric/BC Components0WKO102MCPCH0KR-ND$0.00000Similar
WKO102MCPCRCKRVishay Beyschlag/Draloric/BC Components0WKO102MCPCRCKR-ND$0.00000Similar
WKO102MCPCREKRVishay Beyschlag/Draloric/BC Components0WKO102MCPCREKR-ND$0.00000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.78354$15,670.80