VY2102M29Y5US6UL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 32,952
Unit Price: $3.18000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.70574
Datasheet

Direct


KEMET
In Stock: 835
Unit Price: $2.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KEMET
In Stock: 8,289
Unit Price: $1.96000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.60970
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: $2.77000
Datasheet
VY2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY2 Series
VY2150K29U2JS63V7(VY2)

VY2102M29Y5US6UL7

DigiKey Part Number
VY2102M29Y5US6UL7-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2102M29Y5US6UL7
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5US6UL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.70889$7,088.90