MFR Recommended
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

WKO102MCPSTAKR | |
|---|---|
DigiKey Part Number | WKO102MCPSTAKR-ND |
Manufacturer | |
Manufacturer Product Number | WKO102MCPSTAKR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO102MCPSTAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2102M29Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 34,068 | BC5267CT-ND | $3.54000 | MFR Recommended |
| VY2102M29Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2102M29Y5US63L7-ND | $0.82056 | Similar |
| VY2102M29Y5US63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2102M29Y5US63L7A-ND | $0.78354 | Similar |
| C927U102KZYDAAWL20 | KEMET | 0 | C927U102KZYDAAWL20-ND | $0.53316 | Upgrade |
| C927U102KZYDAAWL45 | KEMET | 0 | C927U102KZYDAAWL45-ND | $0.53316 | Upgrade |



