
C717U102MZVDAAWL35 | |
---|---|
DigiKey Part Number | 399-C717U102MZVDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C717U102MZVDAAWL35 |
Description | CAP CER 1NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U102MZVDAAWL35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.96200 | $19.62 |
50 | $1.43200 | $71.60 |
100 | $1.25960 | $125.96 |
500 | $0.97514 | $487.57 |
1,000 | $0.94648 | $946.48 |
2,500 | $0.87914 | $2,197.85 |
5,000 | $0.82660 | $4,133.00 |