BK/S500-V-5-RS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 98
Unit Price: $39.05533
Datasheet

Parametric Equivalent


WEC
In Stock: 689
Unit Price: $14.31525
Datasheet
BK/S500-V-5-RS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BK/S500-V-5-RS

BK/S500-V-5-RS

DigiKey Part Number
283-BK/S500-V-5-RS-ND
Manufacturer
Manufacturer Product Number
BK/S500-V-5-RS
Description
FUSE GLASS 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
42.0
Approval Agency
BSI, CCC, cURus, IMQ, PSE, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 689 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$8.43523$16,870.46
Manufacturers Standard Package

Other Suppliers on DigiKey

689In Stock
Ships from WEC