ATUM-24/6-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: $380.19000
Datasheet

Similar


Daburn Electronics
In Stock: 58
Unit Price: $289.18000
Datasheet

Parametric Equivalent


WEC
In Stock: 15
Unit Price: $178.08500
Datasheet
ATUM-24%5E6-0-STK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-24/6-0-STK

DigiKey Part Number
ATM246K-ND
Manufacturer
Manufacturer Product Number
ATUM-24/6-0-STK
Description
HEATSHRINK DUAL WALL 24MM X 4'
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.945" (24.00mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.088" (2.25mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

15In Stock
Ships from WEC
Alternate Length
HEATSHRINK 0.945" X 262.5' BLACK
In-Stock: 0
Unit Price: $2,532.47169
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: $4.59547
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: $4.34166
HEATSHRINK 0.945"X80M BLK METER
In-Stock: 210
Unit Price: $174.08000