8856V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 170
Unit Price: $543.07000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,561
Unit Price: $506.35000
8856V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8856V

DigiKey Part Number
381-3346-ND
Manufacturer
Manufacturer Product Number
8856V
Description
AC AXIAL FAN
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 2 Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
35.0dB(A)
Power (Watts)
11.00W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
194°F (90°C)
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,561 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,561In Stock
Ships from WEC