8000N_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8556N

DigiKey Part Number
381-3023-ND
Manufacturer
Manufacturer Product Number
8556N
Description
FAN AXIAL 80X38MM 230VAC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 29.4 CFM (0.823m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
8556N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
29.4 CFM (0.823m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
31.0dB(A)
Power (Watts)
12.00W
RPM
2800 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 194°F (-40 ~ 90°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
52500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$543.07000$543.07
10$441.04600$4,410.46
25$403.48320$10,087.08
50$384.84600$19,242.30
Manufacturers Standard Package

Other Suppliers on DigiKey

153In Stock
Ships from WEC