8-1971773-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 40,599
Unit Price: $4.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,565
Unit Price: $4.93000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,889
Unit Price: $2.65880
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,386
Unit Price: $5.34000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21,332
Unit Price: $5.17000
Datasheet

Parametric Equivalent


WEC
In Stock: 17,500
Unit Price: $3.04980
Datasheet
8-1971773-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-1971773-3
Taking Commercial Drone Reliability to New Heights

8-1971773-3

DigiKey Part Number
8-1971773-3-ND
Manufacturer
Manufacturer Product Number
8-1971773-3
Description
CONN PLUG HSG 3POS 6.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
8-1971773-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50,000$1.72179$86,089.50
Manufacturers Standard Package

Other Suppliers on DigiKey

17,500In Stock
Ships from WEC