767006-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 166
Unit Price: $236.15000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 63
Unit Price: $257.91000
Datasheet

Similar


WEC
In Stock: 896
Unit Price: $141.62000
Datasheet
767006-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767006-1

DigiKey Part Number
A115645-ND
Manufacturer
Manufacturer Product Number
767006-1
Description
CONN PLUG 38POS EDGE MNT GOLD
Customer Reference
Detailed Description
38 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767006-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
38
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.251" (6.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 896 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

896In Stock
Ships from WEC