5041863400 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Molex
In Stock: 16,066
Unit Price: $3.70000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,976
Unit Price: $3.44960
Datasheet
5041863400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5041863400
5041863400
5041863400

5041863400

DigiKey Part Number
WM12324-ND
Manufacturer
Manufacturer Product Number
5041863400
Description
CONN RCPT HSG 34POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041863400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,976 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
4,000$4.20050$16,802.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,976In Stock
Ships from WEC