390KD10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82198

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.76735

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.91850

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.76735

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.89329

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.86877

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12
Unit Price: $2.55000
Datasheet
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD10

DigiKey Part Number
13-390KD10-ND
Manufacturer
Manufacturer Product Number
390KD10
Description
VARISTOR 39V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
EDA/CAD Models
390KD10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
500 A
Energy
4.6J
Number of Circuits
1
Capacitance @ Frequency
2400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.80600$8.06
25$0.70360$17.59
100$0.59610$59.61
250$0.54392$135.98
500$0.51236$256.18
1,000$0.48655$486.55
2,500$0.45925$1,148.12
5,000$0.44279$2,213.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.