
MOV-10D390KTR | |
---|---|
DigiKey Part Number | 118-MOV-10D390KTR-ND - Tape & Reel (TR) 118-MOV-10D390KTRCT-ND - Cut Tape (CT) 118-MOV-10D390KTRDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOV-10D390KTR |
Description | VARISTOR 39V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D390KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 500 A | |
Energy | 4.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.07000 | $10.70 |
25 | $0.94520 | $23.63 |
100 | $0.80430 | $80.43 |
250 | $0.73760 | $184.40 |
500 | $0.69708 | $348.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.66383 | $663.83 |
2,000 | $0.63650 | $1,273.00 |
3,000 | $0.62275 | $1,868.25 |
5,000 | $0.60757 | $3,037.85 |
7,000 | $0.59869 | $4,190.83 |
10,000 | $0.59014 | $5,901.40 |
25,000 | $0.57176 | $14,294.00 |
50,000 | $0.56067 | $28,033.50 |
100,000 | $0.55155 | $55,155.00 |