390KD10-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.15000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82198

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.76735

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.76735

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.89329

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.86877

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12
Unit Price: $2.55000
Datasheet
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD10-O

DigiKey Part Number
13-390KD10-O-ND
Manufacturer
Manufacturer Product Number
390KD10-O
Description
VARISTOR 39V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
500 A
Energy
4.6J
Number of Circuits
1
Capacitance @ Frequency
2400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.91850$459.25
Manufacturers Standard Package