26PCAFH6G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 6
Unit Price: $318.18000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26PCAFH6G

DigiKey Part Number
26PCAFH6G-ND
Manufacturer
Manufacturer Product Number
26PCAFH6G
Description
SENSOR 1PSIC M5 .0167V
Customer Reference
Detailed Description
Pressure Sensor ±1PSI (±6.89kPa) Compound Male - M5 0 mV ~ 16.7 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±1PSI (±6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 16.7 mV (10V)
Accuracy
±0.5%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - M5
Port Style
Threaded
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±20PSI (±137.9kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6In Stock
Ships from WEC