Parametric Equivalent




216446-1 | |
|---|---|
DigiKey Part Number | A124540-ND |
Manufacturer | |
Manufacturer Product Number | 216446-1 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 216446-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Panel Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 49.3µin (1.25µm) |
Mounting Type Through Hole, Bottom Entry; Through Board | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation Vertical | Operating Temperature -40°C ~ 70°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-216446-1 | TE Connectivity AMP Connectors | 1,000 | 3-216446-1-ND | $10.17909 | Parametric Equivalent |
| 216446-1 | WEC | 18,959 | 2266-216446-1TR-ND | $10.41390 | Parametric Equivalent |




