3-216446-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,000
Unit Price: $10.17909
Datasheet

Parametric Equivalent


WEC
In Stock: 18,959
Unit Price: $10.41390
Datasheet
Image for 3-216446-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-216446-1

DigiKey Part Number
3-216446-1-ND
Manufacturer
Manufacturer Product Number
3-216446-1
Description
CONN MOD JACK 6P6C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
3-216446-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole, Bottom Entry; Through Board
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Panel Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
49.3µin (1.25µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC