Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 2-1747066-3 | |
|---|---|
| DigiKey Part Number | A125470-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2-1747066-3 | 
| Description | CONN PLUG HSG 3POS 2.50MM | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-1747066-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.098" (2.50mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Blue | |
| Features | - | |
| Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Operating Temperature | -30°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $0.64626 | $5,170.08 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China