
1376477-3 | |
|---|---|
DigiKey Part Number | A130989-ND |
Manufacturer | |
Manufacturer Product Number | 1376477-3 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376477-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM25-03F | JAM | 687 | 4285-RM25-03F-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.49100 | $24.91 |
| 25 | $2.33160 | $58.29 |
| 50 | $2.21980 | $110.99 |
| 100 | $2.11290 | $211.29 |
| 400 | $1.91583 | $766.33 |
| 800 | $1.82425 | $1,459.40 |
| 1,200 | $1.77276 | $2,127.31 |
| 2,800 | $1.66981 | $4,675.47 |















