
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,238.05000 | $1,238.05 |
16 | $1,018.13813 | $16,290.21 |
32 | $969.60625 | $31,027.40 |
56 | $936.62875 | $52,451.21 |