
0985 656 103/10M | |
---|---|
DigiKey Part Number | 1794-1181-ND |
Manufacturer | |
Manufacturer Product Number | 0985 656 103/10M |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | Cat5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,032.81000 | $1,032.81 |
10 | $877.98000 | $8,779.80 |
25 | $823.06600 | $20,576.65 |
50 | $783.83680 | $39,191.84 |
100 | $768.59340 | $76,859.34 |