10042867-40MB10ELF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 24,136
Unit Price: $6.98000
Datasheet

Parametric Equivalent


WEC
In Stock: 148
Unit Price: $6.41244
Datasheet
10042867-40MB10ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10042867-40MB10ELF

DigiKey Part Number
609-10042867-40MB10ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10042867-40MB10ELF
Description
CONN FPC BOTTOM 40POS 0.5MM R/A
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10042867-40MB10ELF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.051" (1.30mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 148 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

148In Stock
Ships from WEC