ICD15S13E4GX00LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 540
Unit Price: $25.70000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 652
Unit Price: $28.49000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,345
Unit Price: $15.03000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $17.07257
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $7.47956
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $16.63419
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $20.20378
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $20.30162
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $20.20378
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,280
Unit Price: $14.70000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 707
Unit Price: $33.25000
Datasheet
ICD15S13E4GX00LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICD15S13E4GX00LF
ICD15S13E4GX00LF
ICD15S13E4GX00LF

ICD15S13E4GX00LF

DigiKey Part Number
609-5181-ND
Manufacturer
Manufacturer Product Number
ICD15S13E4GX00LF
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
ICD15S13E4GX00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.48000$12.48
10$10.57600$105.76
25$9.91240$247.81
50$9.43940$471.97
100$8.98780$898.78
360$8.21031$2,955.71
720$7.81836$5,629.22
1,080$7.59783$8,205.66
2,520$7.15709$18,035.87
Manufacturers Standard Package