WLBD4516HCU600PH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.25253
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 44,775
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 19,888
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 69,246
Unit Price: $3.28000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 5,924
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1
Unit Price: $0.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD4516HCU600PH

DigiKey Part Number
1292-WLBD4516HCU600PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD4516HCU600PH
Description
FERRITE BEAD 60 OHM 1806 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25253$505.06
Manufacturers Standard Package