



742792410 | |
|---|---|
DigiKey Part Number | 732-1635-2-ND - Tape & Reel (TR) 732-1635-1-ND - Cut Tape (CT) 732-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792410 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.30900 | $23.09 |
| 50 | $2.13760 | $106.88 |
| 100 | $2.03150 | $203.15 |
| 500 | $1.94172 | $970.86 |
| 1,000 | $1.85198 | $1,851.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.41713 | $2,834.26 |












