
HCB 4516KF-600T60 | |
---|---|
DigiKey Part Number | 4816-HCB4516KF-600T60TR-ND - Tape & Reel (TR) 4816-HCB4516KF-600T60CT-ND - Cut Tape (CT) 4816-HCB4516KF-600T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 4516KF-600T60 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.45300 | $14.53 |
25 | $1.25480 | $31.37 |
50 | $1.12320 | $56.16 |
100 | $1.00170 | $100.17 |
250 | $0.85688 | $214.22 |
500 | $0.75754 | $378.77 |
1,000 | $0.66591 | $665.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57670 | $1,153.40 |
4,000 | $0.51319 | $2,052.76 |