SH18B472K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05731

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.90581

Parametric Equivalent


KEMET
In Stock: 4,230
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25547
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,885
Unit Price: $1.81000
Datasheet

Parametric Equivalent


TDK
In Stock: 72,782
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.41066
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.42179
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.42179
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.37844
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH18B472K500CT

DigiKey Part Number
1292-SH18B472K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH18B472K500CT
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST18B472K500CTWalsin Technology Corporation01292-ST18B472K500CTTR-ND$0.05731Parametric Equivalent
0603Y0500472KXTT01Knowles Syfer01608-0603Y0500472KXTT01TR-ND$1.90581Parametric Equivalent
C0603X472K5RACTUKEMET4,230399-C0603X472K5RACTUCT-ND$3.21000Parametric Equivalent
C0603X472K5RECAUTOKEMET0C0603X472K5RECAUTO-ND$0.25547Parametric Equivalent
C0603X472K5RECTUKEMET3,885399-C0603X472K5RECTUCT-ND$1.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03318$132.72
Manufacturers Standard Package