Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCU168BB7472KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCU168BB7472KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCU168BB7472KTPA01 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCU168BB7472KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCU168BB7472KTPA01 | Taiyo Yuden | 0 | 587-MBJCU168BB7472KTPA01TR-ND | $0.41066 | Parametric Equivalent |
| MCJCU168BB7472KTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7472KTPA01TR-ND | $0.42179 | Parametric Equivalent |
| MCJCU168BB7472KTPA1J | Taiyo Yuden | 0 | 587-MCJCU168BB7472KTPA1JTR-ND | $0.42179 | Parametric Equivalent |
| 0603Y0500472KXTT01 | Knowles Syfer | 0 | 1608-0603Y0500472KXTT01TR-ND | $1.90581 | Parametric Equivalent |
| C0603X472K5RACTU | KEMET | 4,230 | 399-C0603X472K5RACTUCT-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37844 | $1,135.32 |









-_tmb.jpg)