0603Y0500472KXTT01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 365
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25547
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,885
Unit Price: $1.81000
Datasheet

Parametric Equivalent


TDK
In Stock: 72,782
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.41066
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.42179
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.42179
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.37844
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03318
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05731
Image for 0603Y0500472KXTT01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500472KXTT01

DigiKey Part Number
1608-0603Y0500472KXTT01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0500472KXTT01
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X472K5RACTUKEMET365399-C0603X472K5RACTUCT-ND$3.21000Parametric Equivalent
C0603X472K5RECAUTOKEMET0C0603X472K5RECAUTO-ND$0.25547Parametric Equivalent
C0603X472K5RECTUKEMET3,885399-C0603X472K5RECTUCT-ND$1.81000Parametric Equivalent
C1608X7R1H472K080AETDK72,782445-173690-1-ND$1.07000Parametric Equivalent
MBJCU168BB7472KTPA01Taiyo Yuden0587-MBJCU168BB7472KTPA01TR-ND$0.41066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.90581$7,623.24
Manufacturers Standard Package