Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B223K160CT | |
|---|---|
DigiKey Part Number | 1292-MT18B223K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B223K160CT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R7BB223 | YAGEO | 11,011 | 311-3107-1-ND | $0.99000 | Parametric Equivalent |
| C0603C223K4RACAUTO | KEMET | 32,940 | 399-C0603C223K4RACAUTOCT-ND | $0.90000 | Parametric Equivalent |
| C0603C223K4RECAUTO | KEMET | 0 | C0603C223K4RECAUTO-ND | $0.13320 | Parametric Equivalent |
| C0603C223K4RECAUTO7411 | KEMET | 0 | C0603C223K4RECAUTO7411-ND | $0.12988 | Parametric Equivalent |
| C0603S223K4RACAUTO | KEMET | 0 | C0603S223K4RACAUTO-ND | $0.57791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04497 | $179.88 |







