


EMF107B7223KAHT | |
|---|---|
DigiKey Part Number | 587-6552-2-ND - Tape & Reel (TR) 587-6552-1-ND - Cut Tape (CT) 587-6552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF107B7223KAHT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF107B7223KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R7BB223 | YAGEO | 11,011 | 311-3107-1-ND | $0.99000 | Parametric Equivalent |
| C0603C223K4RACAUTO | KEMET | 36,975 | 399-C0603C223K4RACAUTOCT-ND | $0.90000 | Parametric Equivalent |
| CGJ3E2X7R1C223K080AA | TDK | 3,990 | 445-8132-1-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.76500 | $7.65 |
| 50 | $0.53760 | $26.88 |
| 100 | $0.46860 | $46.86 |
| 500 | $0.35270 | $176.35 |
| 1,000 | $0.31710 | $317.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26385 | $1,055.40 |
| 8,000 | $0.24409 | $1,952.72 |
| 12,000 | $0.23419 | $2,810.28 |
| 20,000 | $0.22324 | $4,464.80 |
| 28,000 | $0.21683 | $6,071.24 |
| 40,000 | $0.21068 | $8,427.20 |

